
Philips LED 26396300 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W (Ø x L) 6 cm x 10.4 cm 1 pc(s)

Number
Philips LED 26396300 LED (monochrome) E-27 8 W = 60 W
Highlights & Details
- Power= 8 W
- Total luminous flux= 806.00 lm
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
806.00 lm
60 W
- Factory colour
Transparent
- Radiation angle
0°
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
70 mA
- Length
10.4 cm
- (Ø)
6 cm
- Content
1 pc(s)
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 6 cm x 10.4 cm
- Colour rendering index
80 Ra
- Weight
0.07 kg
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- Total luminous flux
806.00 lm
- Light intensity
806
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299439 Philips LED 26396300 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W (Ø x L) 6 cm x 10.4 cm 1 pc(s)
Datasheet 2299439 Philips LED 26396300 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W (Ø x L) 6 cm x 10.4 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299439 Philips LED 26396300 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W (Ø x L) 6 cm x 10.4 cm 1 pc(s)
Description
Features
- Three lighting moods without dimmer
- Control via regular light switch
- Warm-up light
- Integrated memory function
- easy to change
- Extra warm white
- High-quality workmanship
- This text is machine translated.
Scope of delivery
- 1 lamp














