
Philips LED 36124900 LED (monochrome) EEC F (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 110 mm not dim

Highlights & Details
Philips LED 36124900 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
Multicolour
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
110 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
110 mm
F (A - G)
- Dim
(Ø x H) 60 mm x 110 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
30 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498211 Philips LED 36124900 LED (monochrome) EEC F (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 110 mm not dim
User & Safety Instructions
User & Safety Instructions 2498211 Philips LED 36124900 LED (monochrome) EEC F (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 110 mm not dim











