
Philips LED 76221600 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Cool white (Ø x H) 3.5 cm x 50 mm 1 pc(s

Number
Highlights & Details
Philips LED 76221600 LED (monochrome) E14 6.5 W = 60 W Cool white Pear shape
- Power= 6.5 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
6.5 W
806 lm
60 W
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 - 4000 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
50 mA
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
1 pc(s)
- Height
50 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 3.5 cm x 50 mm
- Weight
5
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Glass
- Width
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299460 Philips LED 76221600 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Cool white (Ø x H) 3.5 cm x 50 mm 1 pc(s
Datasheet 2299460 Philips LED 76221600 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Cool white (Ø x H) 3.5 cm x 50 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2299460 Philips LED 76221600 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Cool white (Ø x H) 3.5 cm x 50 mm 1 pc(s
Description
Features
- Immediately neutral white light (4000 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving in comparison to conventional bulbs
- Ideal combination of familiar bulb optics, high-quality glass design and neutral white light
- This text is machine translated.
Scope of delivery
- 1 lamp

















