
Philips LED 76307700 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x L) 3.5 cm x 9.7 cm 1 p

Number
Philips LED 76307700 LED (monochrome) E14 4.3 W = 40 W Warm white Candle shape
Highlights & Details
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.3 W
470 lm
40 W
- Factory colour
Transparent
- Radiation angle
0°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 3.5 cm x 9.7 cm
- Weight
14 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268865 Philips LED 76307700 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x L) 3.5 cm x 9.7 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268865 Philips LED 76307700 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x L) 3.5 cm x 9.7 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.
















