
Philips LED 76327500 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 6 cm x 150 mm 1 pc

Number
Philips LED 76327500 LED (monochrome) E-27 10.5 W = 100 W Warm white Pear shape
Highlights & Details
- Power= 10.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10.5 W
1521 lm
100 W
- Factory colour
White
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
10.4 cm
- (Ø)
6 cm
- Content
1 pc(s)
- Height
150 mm
D (A - G)
- Dim
(Ø x H) 6 cm x 150 mm
- Weight
60 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Width
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268933 Philips LED 76327500 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 6 cm x 150 mm 1 pc
User & Safety Instructions
User & Safety Instructions 2268933 Philips LED 76327500 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 6 cm x 150 mm 1 pc
Description
Scope of delivery
- 1 lamp
- This text is machine translated.

















