
Philips LED 76329900 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 2 W = 25 W Warm white (Ø x H) 4.5 cm x 7.8 cm Fi

Number
Highlights & Details
Philips LED 76329900 LED (monochrome) E-27 2 W = 25 W Warm white Teardrop shape
- Power= 2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2 W
250 lm
25 W
- Factory colour
Transparent
- Version
clear
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
7.8 cm
- (Ø)
4.5 cm
- Content
1 pc(s)
- Height
7.8 cm
F (A - G)
- Dim
(Ø x H) 4.5 cm x 7.8 cm
- Weight
18 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268996 Philips LED 76329900 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 2 W = 25 W Warm white (Ø x H) 4.5 cm x 7.8 cm Fi
User & Safety Instructions
User & Safety Instructions 2268996 Philips LED 76329900 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 2 W = 25 W Warm white (Ø x H) 4.5 cm x 7.8 cm Fi
Description
Features
- Ideal for lamps with visible light bulbs thanks to clear filament look
- This text is machine translated.
Scope of delivery
- 1 lamp
















