
Philips LED 76337400 LED (monochrome) EEC E (A - G) E14 Candle shape 2.2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Fil

Number
Philips LED 76337400 LED (monochrome) E14 2.2 W = 25 W Warm white Candle shape
Highlights & Details
- Power= 2.2 W
- Total luminous flux= 250.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.2 W
250 lm
25 W
- Factory colour
White
- Radiation angle
0°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
1 pc(s)
- Height
9.7 cm
E (A - G)
- Dim
(Ø x H) 3.5 cm x 9.7 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
14 g
- Bulb shape
B35
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
250.00 lm
- Material
Frosted glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268849 Philips LED 76337400 LED (monochrome) EEC E (A - G) E14 Candle shape 2.2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Fil
User & Safety Instructions
User & Safety Instructions 2268849 Philips LED 76337400 LED (monochrome) EEC E (A - G) E14 Candle shape 2.2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Fil
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps/halogen lamps; combines the familiar forms of a typical incandescent lamp with cozy, warm white LED light; state-of-the-art LED technology - extremely long life of up to 15 years; low energy consumption - up to 90% energy saving compared to conventional bulbs; High color reproduction for vibrant colors
- This text is machine translated.
Scope of delivery
- 1 lamp
















