
Philips LED 76451700 LED (monochrome) EEC D (A - G) E-27 Pear shape 13 W = 120 W Warm white (Ø x L) 7 cm x 12.1 cm 1 pc(

Number
Philips LED 76451700 LED (monochrome) E-27 13 W = 120 W Warm white Pear shape
Highlights & Details
- Power= 13 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
2000 lm
120 W
- Factory colour
White
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
12.1 cm
- (Ø)
7 cm
- Content
1 pc(s)
D (A - G)
- Dim
(Ø x L) 7 cm x 12.1 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
34 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268848 Philips LED 76451700 LED (monochrome) EEC D (A - G) E-27 Pear shape 13 W = 120 W Warm white (Ø x L) 7 cm x 12.1 cm 1 pc(
User & Safety Instructions
User & Safety Instructions 2268848 Philips LED 76451700 LED (monochrome) EEC D (A - G) E-27 Pear shape 13 W = 120 W Warm white (Ø x L) 7 cm x 12.1 cm 1 pc(
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















