
Philips LED 76469200 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 9.5 cm x 150 mm 1 pc(

Number
Highlights & Details
Philips LED 76469200 LED (monochrome) E-27 7 W = 60 W Warm white Globe shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
White
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
14 cm
- (Ø)
9.5 cm
- Content
1 pc(s)
- Height
150 mm
E (A - G)
- Dim
(Ø x H) 9.5 cm x 150 mm
- Weight
70 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Width
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269000 Philips LED 76469200 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 9.5 cm x 150 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2269000 Philips LED 76469200 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 9.5 cm x 150 mm 1 pc(
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















