
Philips LED 76481400 LED (monochrome) EEC D (A - G) E-27 13 W = 20 W Warm white (Ø x H) 12.4 cm x 17.7 cm 1 pc(s)

Number
Highlights & Details
Philips LED 76481400 LED (monochrome) E-27 13 W = 20 W Warm white
- Power= 13 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
2000 lm
20 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
120 mA
- Length
17.7 cm
- (Ø)
12.4 cm
- Content
1 pc(s)
- Height
17.7 cm
D (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 12.4 cm x 17.7 cm
- Power range
10 W - 19.9 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299442 Philips LED 76481400 LED (monochrome) EEC D (A - G) E-27 13 W = 20 W Warm white (Ø x H) 12.4 cm x 17.7 cm 1 pc(s)
Datasheet 2299442 Philips LED 76481400 LED (monochrome) EEC D (A - G) E-27 13 W = 20 W Warm white (Ø x H) 12.4 cm x 17.7 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299442 Philips LED 76481400 LED (monochrome) EEC D (A - G) E-27 13 W = 20 W Warm white (Ø x H) 12.4 cm x 17.7 cm 1 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- most modern LED technology - extremely long life of up to 15 years
- low energy consumption - up to 90% energy saving as compared to conventional bulbs
- This text is machine translated.
Scope of delivery
- 1 lamp
















