
Philips LED 76755600 LED (monochrome) EEC F (A - G) G4 Pin base 1 W = 10 W Warm white (Ø x H) 1.3 cm x 35 mm 1 pc(s)

Number
Highlights & Details
Philips LED 76755600 LED (monochrome) G4 1 W = 10 W Warm white Pin base
- Power= 1 W
- Total luminous flux= 115.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
1 W
115 lm
10 W
- Factory colour
White
- Version
clear
- Radiation angle
0°
Pin base
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
12 V
- Length
3.5 cm
- (Ø)
1.3 cm
- Content
1 pc(s)
- Height
35 mm
F (A - G)
- Dim
(Ø x H) 1.3 cm x 35 mm
- LEDs
1 pc(s)
not cloud-enabled
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.01 kg
- Bulb shape
G4
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
115.00 lm
Documents & Downloads
Datasheet
Datasheet 2269029 Philips LED 76755600 LED (monochrome) EEC F (A - G) G4 Pin base 1 W = 10 W Warm white (Ø x H) 1.3 cm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2269029 Philips LED 76755600 LED (monochrome) EEC F (A - G) G4 Pin base 1 W = 10 W Warm white (Ø x H) 1.3 cm x 35 mm 1 pc(s)
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















