
Philips LED 76791400 LED (monochrome) EEC F (A - G) GY6.35 Pin base 1.8 W = 20 W Warm white (Ø x L) 1.3 cm x 3.5 cm 1 pc

Number
Highlights & Details
Philips LED 76791400 LED (monochrome) GY6.35 1.8 W = 20 W Warm white Pin base
- Power= 1.8 W
- Total luminous flux= 205.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GY6.35
1.8 W
205 lm
20 W
- Factory colour
White
- Radiation angle
0°
Pin base
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
12 V
- Length
3.5 cm
- (Ø)
1.3 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 1.3 cm x 3.5 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.01 kg
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
205.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268954 Philips LED 76791400 LED (monochrome) EEC F (A - G) GY6.35 Pin base 1.8 W = 20 W Warm white (Ø x L) 1.3 cm x 3.5 cm 1 pc
User & Safety Instructions
User & Safety Instructions 2268954 Philips LED 76791400 LED (monochrome) EEC F (A - G) GY6.35 Pin base 1.8 W = 20 W Warm white (Ø x L) 1.3 cm x 3.5 cm 1 pc
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















