
Philips LED 77169000 LED (monochrome) EEC G (A - G) E14 Rod shape 0.9 W = 7 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s)

Number
Highlights & Details
Philips LED 77169000 LED (monochrome) E14 0.9 W = 7 W Warm white Rod shape
- Power= 0.9 W
- Total luminous flux= 70.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
0.9 W
70 lm
7 W
- Factory colour
White
- Radiation angle
0°
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
0 W - 9.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
5.9 cm
- (Ø)
2.5 cm
- Content
1 pc(s)
G (A - G)
- Dim
(Ø x L) 2.5 cm x 5.9 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
96 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
70.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269004 Philips LED 77169000 LED (monochrome) EEC G (A - G) E14 Rod shape 0.9 W = 7 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2269004 Philips LED 77169000 LED (monochrome) EEC G (A - G) E14 Rod shape 0.9 W = 7 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s)
Description
Scope of delivery
- 1 lamp
- This text is machine translated.












