
Philips LED 77195900 LED (monochrome) EEC G (A - G) E14 Rod shape 3.2 W = 25 W Warm white (Ø x H) 2.5 cm x 7.1 cm 1 pc(s

Number
Philips LED 77195900 LED (monochrome) E14 3.2 W = 25 W Warm white Rod shape
Highlights & Details
- Power= 3.2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
3.2 W
250 lm
25 W
- Factory colour
White
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
7.1 cm
- (Ø)
2.5 cm
- Content
1 pc(s)
- Height
7.1 cm
G (A - G)
- Dim
(Ø x H) 2.5 cm x 7.1 cm
- Weight
36 g
- Power range
2.5 W - 4.9 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269056 Philips LED 77195900 LED (monochrome) EEC G (A - G) E14 Rod shape 3.2 W = 25 W Warm white (Ø x H) 2.5 cm x 7.1 cm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2269056 Philips LED 77195900 LED (monochrome) EEC G (A - G) E14 Rod shape 3.2 W = 25 W Warm white (Ø x H) 2.5 cm x 7.1 cm 1 pc(s
Description
Features
- High-quality LED light with high-quality materials; very low energy consumption - saves up to 80% energy; high color reproduction for vibrant colors and extra warm light effect; suitable for use in refrigerators and cooker hoods
- This text is machine translated.
Scope of delivery
- 1 lamp












