
Philips LED 77387800 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 8 W = 100 W Warm white (Ø x L) 8 cm x 11.2 cm 1

Number
Highlights & Details
Philips LED 77387800 LED (monochrome) E-27 8 W = 100 W Warm white Reflector bulb
- Power= 8 W
- Total luminous flux= 670.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
670 lm
100 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
11.2 cm
- (Ø)
8 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 8 cm x 11.2 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.14 kg
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
670.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269042 Philips LED 77387800 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 8 W = 100 W Warm white (Ø x L) 8 cm x 11.2 cm 1
User & Safety Instructions
User & Safety Instructions 2269042 Philips LED 77387800 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 8 W = 100 W Warm white (Ø x L) 8 cm x 11.2 cm 1
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















