
Philips LED 77397700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7 W = 50 W Warm white (Ø x L) 5 cm x 4.5 cm 1 p

Number
Highlights & Details
Philips LED 77397700 LED (monochrome) GU5.3 7 W = 50 W Warm white Reflector bulb
- Power= 7 W
- Total luminous flux= 621.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
7 W
621 lm
50 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
12 V
- Length
4.5 cm
- (Ø)
5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 5 cm x 4.5 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
34 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
621.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269025 Philips LED 77397700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7 W = 50 W Warm white (Ø x L) 5 cm x 4.5 cm 1 p
User & Safety Instructions
User & Safety Instructions 2269025 Philips LED 77397700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7 W = 50 W Warm white (Ø x L) 5 cm x 4.5 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.














