
Philips LED 77405900 LED (monochrome) EEC F (A - G) GU4 Reflector bulb 2.3 W = 20 W Warm white (Ø x L) 3.55 cm x 3.95 cm

Number
Philips LED 77405900 LED (monochrome) GU4 2.3 W = 20 W Warm white Reflector bulb
Highlights & Details
- Power= 2.3 W
- Total luminous flux= 184.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU4
2.3 W
184 lm
20 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
25000 h
- Circuits
50000
- Operating voltage
12 V
- Length
3.95 cm
- (Ø)
3.55 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 3.55 cm x 3.95 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
112 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
184.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268870 Philips LED 77405900 LED (monochrome) EEC F (A - G) GU4 Reflector bulb 2.3 W = 20 W Warm white (Ø x L) 3.55 cm x 3.95 cm
User & Safety Instructions
User & Safety Instructions 2268870 Philips LED 77405900 LED (monochrome) EEC F (A - G) GU4 Reflector bulb 2.3 W = 20 W Warm white (Ø x L) 3.55 cm x 3.95 cm
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















