
Philips LED 77411000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 5 cm x 5.4 cm di

Number
Highlights & Details
Philips LED 77411000 LED (monochrome) GU10 2.6 W = 35 W Warm white Reflector bulb
- Power= 2.6 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
2.6 W
230 lm
35 W
- Factory colour
Silver
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
5.4 cm
- (Ø)
5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 5 cm x 5.4 cm
- Weight
50 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269040 Philips LED 77411000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 5 cm x 5.4 cm di
User & Safety Instructions
User & Safety Instructions 2269040 Philips LED 77411000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 5 cm x 5.4 cm di
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















