
Philips LED 77417200 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Neutral white (Ø x L) 5 cm x 5.4 cm

Number
Highlights & Details
Philips LED 77417200 LED (monochrome) GU10 3.5 W = 35 W Neutral white Reflector bulb
- Power= 3.5 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
3.5 W
275 lm
35 W
- Factory colour
Silver
Reflector bulb
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
5.4 cm
- (Ø)
5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 5 cm x 5.4 cm
- Weight
48 g
- Power range
2.5 W - 4.9 W
Documents & Downloads
Datasheet
Datasheet 2269039 Philips LED 77417200 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Neutral white (Ø x L) 5 cm x 5.4 cm
User & Safety Instructions
User & Safety Instructions 2269039 Philips LED 77417200 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Neutral white (Ø x L) 5 cm x 5.4 cm
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















