
Philips LED 77429500 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 5 cm x 5.4 cm 2

Number (Package size 2 pc(s))
Highlights & Details
Philips LED 77429500 LED (monochrome) GU10 3.5 W = 35 W Warm white Reflector bulb
- Power= 3.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
3.5 W
255 lm
35 W
- Factory colour
Silver
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
5.4 cm
- (Ø)
5 cm
- Content
2 pc(s)
- Height
5.4 cm
F (A - G)
- Dim
(Ø x H) 5 cm x 5.4 cm
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2268940 Philips LED 77429500 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 5 cm x 5.4 cm 2
User & Safety Instructions
User & Safety Instructions 2268940 Philips LED 77429500 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 5 cm x 5.4 cm 2
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps; low energy consumption - up to 90% energy saving as compared to conventional light sources; through the angle of radiation you can illuminate entire rooms and accents
- This text is machine translated.
Scope of delivery
- 2 lamps















