
Philips LED 77751700 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Neutral white (Ø x L) 6 cm x 10.4 cm

Number
Philips LED 77751700 LED (monochrome) E-27 10.5 W = 100 W Neutral white Pear shape
Highlights & Details
- Power= 10.5 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
10.5 W
1521 lm
100 W
- Factory colour
White
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
10.4 cm
- (Ø)
6 cm
- Content
1 pc(s)
D (A - G)
- Dim
(Ø x L) 6 cm x 10.4 cm
- Weight
60 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268972 Philips LED 77751700 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Neutral white (Ø x L) 6 cm x 10.4 cm
User & Safety Instructions
User & Safety Instructions 2268972 Philips LED 77751700 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Neutral white (Ø x L) 6 cm x 10.4 cm
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















