
Philips LED 77757900 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(s)

Number
Philips LED 77757900 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
Highlights & Details
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
Transparent
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
10.6 cm
- (Ø)
6 cm
- Content
1 pc(s)
- Height
10.6 cm
E (A - G)
- Dim
(Ø x H) 6 cm x 10.6 cm
- Weight
60 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268967 Philips LED 77757900 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2268967 Philips LED 77757900 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs or halogen lamps; latest LED technology - extremely long life of up to 15 years; low energy consumption - up to 90 percent energy saving as compared to conventional light bulbs; combines the familiar forms of a magnificent light bulb with cozy, warm white LED light
- This text is machine translated.
Scope of delivery
- 1 lamp
















