
Philips LED 77791300 LED (monochrome) EEC F (A - G) GU10 4.6 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm 3 pc(s)

Number (Package size 3 pc(s))
Highlights & Details
Philips LED 77791300 LED (monochrome) GU10 4.6 W = 50 W Warm white
- Power= 4.6 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.6 W
355 lm
50 W
- Radiation angle
36°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
39 mA
- Length
5.4 cm
- (Ø)
5 cm
- Content
3 pc(s)
- Height
5.4 cm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 5 cm x 5.4 cm
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2299467 Philips LED 77791300 LED (monochrome) EEC F (A - G) GU10 4.6 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm 3 pc(s)
Datasheet 2299467 Philips LED 77791300 LED (monochrome) EEC F (A - G) GU10 4.6 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2299467 Philips LED 77791300 LED (monochrome) EEC F (A - G) GU10 4.6 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm 3 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- low energy consumption - up to 90% energy saving in comparison with conventional light sources
- through the angle of radiation you can illuminate entire rooms and accents
- This text is machine translated.
Scope of delivery
- 3 lamps















