
Philips LED 78205400 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm 2 pc(

Number (Package size 2 pc(s))
Highlights & Details
Philips LED 78205400 LED (monochrome) E14 2 W = 25 W Warm white Candle shape
- Power= 2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2 W
250 lm
25 W
- Factory colour
Transparent
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
2 pc(s)
- Height
9.7 cm
E (A - G)
- Dim
(Ø x H) 3.5 cm x 9.7 cm
- Weight
28 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2268850 Philips LED 78205400 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm 2 pc(
User & Safety Instructions
User & Safety Instructions 2268850 Philips LED 78205400 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm 2 pc(
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps; beautiful design and high quality; excellent life of up to 15,000 hours; immediately warm white light; ideal combination of familiar shapes and cozy light with the latest technology
- This text is machine translated.
Scope of delivery
- 2 lamps
















