
Philips LED 871951430778000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Warm white (Ø x H) 50 mm x 5

Number
Highlights & Details
Philips LED 871951430778000 LED (monochrome) GU10 4.6 W = 50 W Warm white Reflector bulb
- Power= 4.6 W
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.6 W
50 W
- Factory colour
Silver
- Version
clear
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
SceneSwitch
2200 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
24 mA
- Length
54 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
54 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 54 mm
- Rated luminous flux
345 lm
- Operated via
CB
- Colour rendering
822
- Colour rendering index
80 Ra
- Weight
48 g
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446565 Philips LED 871951430778000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Warm white (Ø x H) 50 mm x 5
User & Safety Instructions
User & Safety Instructions 2446565 Philips LED 871951430778000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Warm white (Ø x H) 50 mm x 5
Description
This text is machine translated.
Features
- Three lighting moods without dimmer
- Control via regular light switch
- Warm-up light
- Integrated memory function
- easy to change
- extra warm white
- High-quality workmanship
Scope of delivery
- Philips LED scene switch reflector















