
Philips LED 871951432377300 LED (monochrome) EEC D (A - G) E-27 Pear shape 3.5 W = 40 W Warm white (Ø x H) 60 mm x 104 m

Number
Highlights & Details
Philips LED 871951432377300 LED (monochrome) E-27 3.5 W = 40 W Warm white Pear shape
- Power= 3.5 W
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
3.5 W
40 W
- Factory colour
White
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable (Dim to Warm)
2200 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
24 mA
- Length
104 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
104 mm
D (A - G)
- Dim
(Ø x H) 60 mm x 104 mm
- Rated luminous flux
475 lm
- Operated via
CB
- Colour rendering
922
- Colour rendering index
90 Ra
- Weight
30 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446555 Philips LED 871951432377300 LED (monochrome) EEC D (A - G) E-27 Pear shape 3.5 W = 40 W Warm white (Ø x H) 60 mm x 104 m
User & Safety Instructions
User & Safety Instructions 2446555 Philips LED 871951432377300 LED (monochrome) EEC D (A - G) E-27 Pear shape 3.5 W = 40 W Warm white (Ø x H) 60 mm x 104 m
Description
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Phillips LED classic Warm Glow lamp















