
Philips LED 871951432407700 LED (monochrome) EEC D (A - G) E-27 Pear shape 11.5 W = 100 W Warm white (Ø x H) 60 mm x 108

Number
Highlights & Details
Philips LED 871951432407700 LED (monochrome) E-27 11.5 W = 100 W Warm white Pear shape
- Power= 11.5 W
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
11.5 W
100 W
- Factory colour
Clear
- Version
clear
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
dimmable (Warm Glow)
2200 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
14 mA
- Length
108 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
108 mm
D (A - G)
- Dim
(Ø x H) 60 mm x 108 mm
- LEDs
1 pc(s)
- Rated luminous flux
1560 lm
- Operated via
CB
- Colour rendering
922
- Colour rendering index
90 Ra
- Weight
30 g
- Bulb shape
A60
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446570 Philips LED 871951432407700 LED (monochrome) EEC D (A - G) E-27 Pear shape 11.5 W = 100 W Warm white (Ø x H) 60 mm x 108
User & Safety Instructions
User & Safety Instructions 2446570 Philips LED 871951432407700 LED (monochrome) EEC D (A - G) E-27 Pear shape 11.5 W = 100 W Warm white (Ø x H) 60 mm x 108
Description
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Phillips LED classic Warm Glow lamp















