
Philips LED 871951432429900 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W = 40 W Warm white (Ø x H) 35 mm x 99 m

Number
Highlights & Details
Philips LED 871951432429900 LED (monochrome) E14 3.4 W = 40 W Warm white Candle shape
- Power= 3.4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
3.4 W
475.0000000000000 lm
40 W
- Factory colour
White
- Version
matte
- Radiation angle
0°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
99 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
99 mm
D (A - G)
- Dim
(Ø x H) 35 mm x 99 mm
- Rated luminous flux
475 lm
- Operated via
CB
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
14 g
- Bulb shape
C35
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446567 Philips LED 871951432429900 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W = 40 W Warm white (Ø x H) 35 mm x 99 m
User & Safety Instructions
User & Safety Instructions 2446567 Philips LED 871951432429900 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W = 40 W Warm white (Ø x H) 35 mm x 99 m
Description
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Philips classic Warm Glow LED B35 candle lamp














