
Philips LED 871951436134800 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Natural white (Ø x H) 32 mm x 106

Number
Highlights & Details
Philips LED 871951436134800 LED (monochrome) E-27 6.5 W = 60 W Natural white Rod shape
- Power= 6.5 W
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
60 W
- Factory colour
Clear
- Version
clear
Rod shape
- Colour
Natural white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 - 4000 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
106 mm
- (Ø)
32 mm
- Content
1 pc(s)
- Height
106 mm
E (A - G)
- Dim
(Ø x H) 32 mm x 106 mm
- LEDs
1 pc(s)
- Rated luminous flux
806 lm
- Operated via
CB
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
26 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446610 Philips LED 871951436134800 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Natural white (Ø x H) 32 mm x 106
User & Safety Instructions
User & Safety Instructions 2446610 Philips LED 871951436134800 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Natural white (Ø x H) 32 mm x 106
Description
This text is machine translated.
Features
- Immediately cold white light (4000 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving compared to conventional bulbs
Scope of delivery
- Philips classic LED T30 Flashlight
System requirements
- ""














