
Philips LED 871951436136200 LED (monochrome) EEC F (A - G) E-27 Rod shape 4.5 W = 40 W Warm white (Ø x H) 32 mm x 106 mm

Number
Highlights & Details
Philips LED 871951436136200 LED (monochrome) E-27 4.5 W = 40 W Warm white Rod shape
- Power= 4.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.5 W
40 W
- Factory colour
Clear
- Version
clear
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
106 mm
- (Ø)
32 mm
- Content
1 pc(s)
- Height
106 mm
F (A - G)
- Dim
(Ø x H) 32 mm x 106 mm
- Rated luminous flux
470 lm
- Operated via
CB
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
26 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446611 Philips LED 871951436136200 LED (monochrome) EEC F (A - G) E-27 Rod shape 4.5 W = 40 W Warm white (Ø x H) 32 mm x 106 mm
User & Safety Instructions
User & Safety Instructions 2446611 Philips LED 871951436136200 LED (monochrome) EEC F (A - G) E-27 Rod shape 4.5 W = 40 W Warm white (Ø x H) 32 mm x 106 mm
Description
This text is machine translated.
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving compared to conventional bulbs
Scope of delivery
- Philips classic LED T30 Flashlight

















