
Philips LED 929001387901 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 95 mm x 140 mm Fi

Number
Highlights & Details
Philips LED 929001387901 LED (monochrome) E-27 7 W = 60 W Warm white Globe shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Version
clear
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
20000
- Ignition time
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
60 mA
- Length
140 mm
- (Ø)
95 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 95 mm x 140 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
Documents & Downloads
Datasheet
Datasheet 1579133 Philips LED 929001387901 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 95 mm x 140 mm Fi
Datasheet 1579133 Philips LED 929001387901 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 95 mm x 140 mm Fi
User & Safety Instructions
User & Safety Instructions 1579133 Philips LED 929001387901 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 95 mm x 140 mm Fi






