
Philips LED 929003622701 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.3 W = 40 W Warm white (Ø x L) 60 mm x 105 mm 1
Number
Philips LED 929003622701 LED (monochrome) E-27 2.3 W = 40 W Warm white Pear shape
Highlights & Details
- Power= 2.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.3 W
40 W
- Factory colour
Clear
- Version
clear
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
50000 h
- Circuits
500000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
A (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Rated luminous flux
485 lm
- Operated via
CB
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
30 g
- Power range
0 W - 2.4 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384983 Philips LED 929003622701 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.3 W = 40 W Warm white (Ø x L) 60 mm x 105 mm 1
Conformity certificate
Conformity certificate 3384983 Philips LED 929003622701 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.3 W = 40 W Warm white (Ø x L) 60 mm x 105 mm 1
Description
With an average life of 50.000 hours, our ultra-efficient glass LED lamps last approx. 3.5x as long as standard LED lamps and WAS for less changing the lamp and therefore provide less waste. In addition, they offer up to 60 per cent savings compared to standard LED lamps, which leads to a lower electricity bill, reduced CO2 emissions and a more liveable planet, We have combined the elegance and glamour of glass with the innovation and efficiency of LED to create a comfortable interior light, the lamps maintain their initial brightness for undisturbed use for years, the lamps conform to our EyeComfort quality promise, Because poor light quality can affect the health of the eyes, it is therefore more important than ever to properly illuminate your home, Philips LED lamps meet strict test criteria to ensure that they meet our visual comfort requirements
This text is machine translated.
Features
- Philips classic LED (A label) lamp with 40W
- E27 socket, clear
- Warm white (3000K)
- Supplies sustainable and durable LED lighting.




















