
Number
Highlights & Details
Philips outdoor solar VIRANA socket spike 1.8W, day light and motion sensor, 2700 Kelvin, 200 lumen, IP44, black
- Power= 1.8 W Total luminous flux= 200 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light
- Operating voltage
4 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.8 W
1.8 W
2700 K
- Colour
Warm white
200.00 lm
- Total luminous flux
200 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
520 g
- Dim
(L x W x H) 108.00 x 108 x 540 mm
n.rel.
- Light bulb included
Yes
- Width
108 mm
- Height
540 mm
- Length
108.00 mm
- Depth
138 mm
- Rechargeable
Yes
- Recess diameter
0 mm
Documents & Downloads
Datasheet
Datasheet 3385024 Philips LED 929004658801 Virona Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
User & Safety Instructions
User & Safety Instructions 3385024 Philips LED 929004658801 Virona Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
Description
This text is machine translated.





