
Number
Highlights & Details
Philips outdoor solar Avery base spit 1.8W, day light and motion sensor, 2700 Kelvin, 200 lumens, IP44, black
- Power= 1.8 W Total luminous flux= 200 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light
- Operating voltage
4 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.8 W
1.8 W
2700 K
- Colour
Warm white
50.00 lm
- Total luminous flux
200 lm
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
410 g
- Dim
(W x H x D) 111 x 548 x 111 mm
n.rel.
- Light bulb included
Yes
- Width
111 mm
- Height
548 mm
- Depth
111 mm
- Rechargeable
Yes
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385026 Philips LED 929004659001 Avery Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
User & Safety Instructions
User & Safety Instructions 3385026 Philips LED 929004659001 Avery Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
Description
This text is machine translated.





