
Number
Highlights & Details
BLAISE UE SR LK WA SQ 30K TO IR
- Power= 1.5 W Total luminous flux= 250 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.5 W
1.5 W
3000 K
- Colour
Warm white
- Total luminous flux
250 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Anthracite
- Weight
500 g
- Dim
(W x H x D) 155 x 188 x 145 mm
n.rel.
- Light bulb included
Yes
- Width
155 mm
- Height
188 mm
- Depth
145 mm
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3385007 Philips LED Blaise 929004631501 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Anthra
User & Safety Instructions
User & Safety Instructions 3385007 Philips LED Blaise 929004631501 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Anthra
User & Safety Instructions 3385007 Philips LED Blaise 929004631501 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Anthra
Conformity certificate
Conformity certificate 3385007 Philips LED Blaise 929004631501 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Anthra
Description
This text is machine translated.








