
Number
Highlights & Details
Philips myGarden LED wall light Bustan, 1000lm, anthracite
- Power= 4.50 W Total luminous flux= 500.00 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.5 W
4.50 W
2700 K
- Colour
Warm white
500.00 lm
- Total luminous flux
500.00 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.52 kg
- Dim
(L x W x H) 22 x 7.8 x 9.2 cm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
7.8 cm
- Height
9.2 cm
- Length
22 cm
- Depth
78.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3427743 Philips LED Bustan Wandleuchte Anthrazit 2x4.5W 8718696158876 LED wall light LED (monochrome) Built-in LED 4.50 W Anthra
Datasheet 3427743 Philips LED Bustan Wandleuchte Anthrazit 2x4.5W 8718696158876 LED wall light LED (monochrome) Built-in LED 4.50 W Anthra
User & Safety Instructions
User & Safety Instructions 3427743 Philips LED Bustan Wandleuchte Anthrazit 2x4.5W 8718696158876 LED wall light LED (monochrome) Built-in LED 4.50 W Anthra
Description
Enjoy a beautifully illuminated outdoor area with the Bustan LED wall light from Philips in anthracite. The weather-proof LED outdoor lamp with protection class IP44 made of robust aluminum die-cast was developed especially for outdoor areas and offers with its modern design a glare-free, bright LED light. Thus, the external lamp provides a cozy atmosphere with warm white light. In order to adjust the light mood individually, the garden lamp can be supplemented by a separately available flush-mounted dimmer. The built-in LED not only saves energy compared to standard lamps but also has a long life of up to 30,000 hours.
This text is machine translated.



