
Philips LED EEC F (A - G) 124.5 cm (49 inch) 32:9 4 ms VA LCD

Philips LED
Highlights & Details
- Screen size 124.5 cm (49 inch) QHD, Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.2328 x 0.2328 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1193 mm
- Height
586 mm
- Depth
268 mm
- Weight
15.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1193 x 586 x 268 mm
- Display size
48 inch - 50 inch
- Display resolution mode
QHD
F (A - G)
- Display
124.5 cm (49 inch)
- Display (cm)
124.5 cm
- Power consumption (ON)
41.85 W
- Device depth (without stand)
164 mm
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Height (without base)
373 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
11.8 kg
- Width (without stand)
1193 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Power consumption (PowerSave)
37.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
97 %
- Horizontal scan range
30 - 200 kHz
- Flicker-free technology
yes
- USB Power Delivery up to
100 W
- VESA Adaptive Sync support
yes
- HBR3 support
yes
- Thunderbolt 4 ports quantity
1
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
42 kWh
- Energy consumption (HDR) per 1000 hours
93 kWh
- HDMI
yes
- Megapixel (approx.)
5 MP
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
19.5 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
119.2 cm
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733113 Philips LED EEC F (A - G) 124.5 cm (49 inch) 32:9 4 ms VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






