
Number
Highlights & Details
Philips outdoor solar fyve wall light 1.5W, daylight sensor, 2700 Kelvin, black
- Power= 1.5 W Total luminous flux= 200.00 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Solar outdoor wall light
- Type
Cylindrical
- Operating voltage
3.3 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.5 W
1.5 W
2700 K
- Colour
Warm white
200.00 lm
- Total luminous flux
200.00 lm
- Light features
Incl. light sensor
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
399 g
- Dim
(L x W x H) 121 x 90 x 122 mm
n.rel.
- Light bulb included
Yes
- Width
90 mm
- Height
122 mm
- Length
121 mm
- Depth
121.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3029119 Philips LED Fyce 8720169265585 Solar outdoor wall light LED (monochrome) Built-in LED 1.5 W Black
User & Safety Instructions
User & Safety Instructions 3029119 Philips LED Fyce 8720169265585 Solar outdoor wall light LED (monochrome) Built-in LED 1.5 W Black
Description
This text is machine translated.
Features
- Solar lamp with daylight sensor for beautiful light effects and the appropriate light at the right place, completely without power consumption.




