
Highlights & Details
Hue White & Col. AMB. Bloom table lamp white 500lm
- Power rating (light bulbs)=1 x 7.1 W
- Luminous flux (light bulbs)=500 lm
- Base=Built-in LED
Technical specifications
- Product type
LED table light
Built-in LED
- Light features
Dimmable
- Rating per bulb
7.1 W
7.1 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
452 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
500 lm
- Material
Plastic
- Width
10.1 cm
- Height
12.6 cm
- Length
13 cm
IP20
- Power supply (LOV)
mains-powered
- Depth
126 mm
- Light bulb included
Yes
- Wireless charging
No
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268884 Philips LED LED table light 77098300 Bloom Built-in LED 7.1 W
Datasheet 2268884 Philips LED LED table light 77098300 Bloom Built-in LED 7.1 W
User & Safety Instructions
User & Safety Instructions 2268884 Philips LED LED table light 77098300 Bloom Built-in LED 7.1 W
Description
Features
- Decorative LED light for atmospheric moments in your home
- 16 million colors
- High-quality LED light for targeted accent lighting in corners
- Energy-saving
- Integrating in the Hue system for app control
- Supports Deep dimming (less than 1 percent brightness)
- Controllable via Bluetooth or Hue Bridge
Scope of delivery
- 1 integrated lamp incl. LED||1 power supply
Hints
System requirements
- IOS, Android















