
Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 23 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)

Number (Package size 10 pc(s))
LED tube G13 23 W Neutral white EEC: C (A - G) T8 CB, LLB
Highlights & Details
- Power= 23 W
- Total luminous flux= 3700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
23 W
- Power range
20 W - 39.9 W
3700 lm
- Colour
Neutral white
- Operated via
CB
LLB
- Total luminous flux
3700 lm
4000 K
- Colour temperature range
4000 - 4000 K
- Radiation angle
190°
No
60000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.9
- Operating voltage
230 V
- Length
1500 mm
- (Ø)
28 mm
- Content
10 pc(s)
C (A - G)
- Energy consumption
23 kWh/1000h
- Dim
(Ø x L) 28 mm x 1500 mm
- No. of bulbs
10
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Bulb shape
T8
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
Documents & Downloads
Datasheet
Datasheet 2757816 Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 23 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2757816 Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 23 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)
Description
This text is machine translated.
Scope of delivery
- Pack of 10







