There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
8 W
7.5 W - 9.9 W
1050 lm
Neutral white
CB
LLB
4000 K
4000 K
240°
No
50000 h
200000
220 V
230 V
240 V
603 mm
28 mm
1 pc(s)
E (A - G)
8 kWh/1000h
(Ø x L) 28 mm x 603 mm
1
0.110000 kg
T8
IP20
+45 °C
-20 °C
T8
yes
Datasheet 2189255 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Neutral white (Ø x L) 28 mm x 603 mm 1 pc(s)
User & Safety Instructions 2189255 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Neutral white (Ø x L) 28 mm x 603 mm 1 pc(s)
Conformity certificate 2189255 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Neutral white (Ø x L) 28 mm x 603 mm 1 pc(s)