
Philips LED light bulb 8720169229877 EEC: E (A - G) GU10 4.2 W Multi-colour

Number (Package size 3 pc(s))
Philips hue white and color ambiance GU10 – Smarter Spot – (3-pack)
Highlights & Details
- Power rating (light bulbs)=3 x 4.2 W
- Luminous flux (light bulbs)=3 x 400 lm
- Base=GU10
Technical specifications
- Bluetooth/Zigbee interface
- Light color: Variable
- Net weight of packaging: 150 g
- Gross weight of packaging: 190 g
- Hue bulbs included: Yes
- Number of accessories (max.): 12
- Software upgrade note When connected to Bluetooth APP or Hue Bridge
- Dimmable with Hue APP & Switch: Yes
- HomeKit compatibility: Yes
- Product type
LED light bulb
GU10
- Colour
Multi-colour
- Light features
App-enabled
Voice-control compatibility
Dimmable
Colour-changing
- Rating per bulb
4.2 W
4.2 W
Google Home
Alexa
E (A - G)
- No. of bulbs
3
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
50 g
- Factory colour
White
- Features
Dimmer function
- Bulb shape
GU10
25000 h
Spot
- Bulb type
LED (monochrome)
2000 K
- Total luminous flux
400 lm
400 lm
- Width
50 mm
- Height
57 mm
- Depth
50 mm
- Type
Intelligent bulb
- Power consumption (standby)
0.25 W
- Power supply (details)
220–240 V
- Input voltage
220–240 V
- Color Rendering Index (CRI)
80
- Operating temperature (T-T)
-20 - 45 °C
- Number of switch cycles
50000
- Rated lifetime
25000 h
- Quantity per pack
3 Stück(e)
- Diameter
5 cm
- Colour temperature (min)
2000 K
- Colour temperature (max)
6500 K
- Software upgradeable
yes
- Works with Apple HomeKit
yes
- Works with Amazon Alexa
yes
- Works with the Google Assistant
yes
- Bulb diameter
5 cm
- Deep dimmable
yes
- Bulb width
5 cm
- Works with Microsoft Cortana
yes
- Operating relative humidity (H-H)
5 - 95 %
- Power factor
0.5
- Package weight
190 g
- Power consumption (max)
4.2 W
Documents & Downloads
Datasheet
Datasheet 3454233 Philips LED light bulb 8720169229877 EEC: E (A - G) GU10 4.2 W Multi-colour
User & Safety Instructions
User & Safety Instructions 3454233 Philips LED light bulb 8720169229877 EEC: E (A - G) GU10 4.2 W Multi-colour
Description
Features
- You can control up to 10 lights with the Bluetooth APP
- Control lamps with your voice*
- Bring a personal experience with colored, smart light
- Use the Hue Bridge to enjoy the full range of smart lighting features










