
Philips Hue LED light bulb 929003854808 EEC: D (A - G) Hue White Amb. Warm white to cool white

Number
Highlights & Details
A60 – E27 Smart Lamp - 810 lm
- Luminous flux (light bulbs)=810 lm
Technical specifications
- Light output: White and color light
- Rated luminous flux
810 lm
- Factory colour
White
- (Ø)
60 mm
- Height
112 mm
- Length
60 mm
- Width
150 mm
IP20
- Bulb type
LED (monochrome)
- Colour
Warm white to cool white
- Data exchange
Bidirectional (bi)
Yes
- Features
Dimmer function
- Light features
Dimmable
App-enabled
Voice-control compatibility
- Material
Plastic
- Series
Hue
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Total luminous flux
810 lm
- Rating per bulb
6 W
- Operating voltage
230 V
810 lm
Google Home
Alexa
- Weight
0.47 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499733 Philips Hue LED light bulb 929003854808 EEC: D (A - G) Hue White Amb. Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3499733 Philips Hue LED light bulb 929003854808 EEC: D (A - G) Hue White Amb. Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- 4 Hue lamp











