
Number
Highlights & Details
- Power rating (light bulbs)=39 W
- Luminous flux (light bulbs)=3750 lm
- Base=LED
Technical specifications
- Colour rendering index (CRI) ≥80
- Colour temperature 2200-6500 K
- Light color 2200–6500 Hue White Ambiance
- Protection class: Class II
- Light output of 2,700 K 3,550 lm
- Product type
LED lighting panel
LED
- Colour
Warm white to cool white
39 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Type
Square
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
5800 g
- Factory colour
White
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
3750 lm
- Material
Aluminium
- Width
600 mm
- Height
480 mm
- Length
600 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3552909 Philips LED lighting panel 8720169328990 LED 39 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3552909 Philips LED lighting panel 8720169328990 LED 39 W Warm white to cool white
User & Safety Instructions 3552909 Philips LED lighting panel 8720169328990 LED 39 W Warm white to cool white
Conformity certificate
Conformity certificate 3552909 Philips LED lighting panel 8720169328990 LED 39 W Warm white to cool white
Description
Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home. With Philips Hue you can experience more. You get a warm white to cool white light with the square Philips hue white ambience panel light. The subtle look can be combined with Ideal into any interior. Use the built-in lighting scenes and control the light immediately via the Philips Hue APP. Select
From 50,000 white tones to create the right mood for every moment. Relax with warm white light and use cold white light for extra focus at work. Use Bluetooth for instant light control in a room or
Connect the Hue Bridge to enjoy the full functionality of your Philips Hue lighting system throughout your home and get even more out of your smart lights. With the separately available Hue Bridge, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features.
This text is machine translated.








