
Number
Highlights & Details
Philips outdoor floodlight Lois 30W, 3000 Kelvin, 2700 Lumen, motion sensor, IP65, black
- Power= 30 W
- Total luminous flux= 2700 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
30 W
30 W
2700 K
- Colour
Warm white
2700.00 lm
- Total luminous flux
2700 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
400 g
- Dim
(W x H x D) 158 x 168 x 60 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
158 mm
- Height
168 mm
- Depth
60 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385044 Philips LED Lois 929004642401 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3385044 Philips LED Lois 929004642401 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Warm white
Description
This text is machine translated.














