
Number
Highlights & Details
Philips outdoor ultra-efficient flood light Lois 24W, 5000 Kelvin, 4500 lumen, motion sensor, IP65, anthracite
- Power= 24 W
- Total luminous flux= 4500 lm
- Colour temperature= 5000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
5000 K
- Colour
Cool white
4500.00 lm
- Total luminous flux
4500 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
580 g
- Dim
(W x H x D) 196 x 208 x 60 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
196 mm
- Height
208 mm
- Depth
60 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385055 Philips LED Lois 929004643501 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Cool white
User & Safety Instructions
User & Safety Instructions 3385055 Philips LED Lois 929004643501 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Cool white
Conformity certificate
Conformity certificate 3385055 Philips LED Lois 929004643501 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Cool white
Description
This text is machine translated.















