
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
ProjectLine flood 50W 30K IR IP65
- Power= 50 W
- Total luminous flux= 4500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
50 W
50 W
3000 K
- Colour
Warm white
4500 lm
- Total luminous flux
4500 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
- Factory colour
Black
- Material
Metal
- Weight
750 g
- Dim
(L x W x H) 161 x 185 x 28 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
185 mm
- Height
28 mm
- Length
161 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2713876 Philips LED ProjectLine 8719514954434 LED floodlight 50 W Colours (LEDs): Warm white
User & Safety Instructions 2713876 Philips LED ProjectLine 8719514954434 LED floodlight 50 W Colours (LEDs): Warm white
Description
Waterproof, robust LEDs for outdoor use Projectline spotlights are energy-saving and very sturdy due to the metal used and the weather protection. They are ideally suited for lighting areas in front/behind (public) buildings like car parks, driveways, gardens or work environments.
This text is machine translated.
This text is machine translated.
Scope of delivery
- ProjectLine flood 50W 30K IR IP65
- User manual.









