
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Highlights & Details
ProjectLine flood 150W 40K IP65
- Power= 150 W
- Total luminous flux= 14250 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
150 W
150 W
4000 K
- Colour
Natural white
14250 lm
- Total luminous flux
14250 lm
- Protection class
I
IP65
- Factory colour
Black
- Material
Metal
- Weight
2430 g
- Dim
(L x W x H) 2980 x 3850 x 410 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
3850 mm
- Height
410 mm
- Length
2980 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2713889 Philips LED ProjectLine 8719514954571 LED floodlight 150 W Colours (LEDs): Natural white
User & Safety Instructions 2713889 Philips LED ProjectLine 8719514954571 LED floodlight 150 W Colours (LEDs): Natural white
Description
Waterproof, robust LEDs for outdoor use Projectline spotlights are energy-saving and very sturdy due to the metal used and the weather protection. They are ideally suited for lighting areas in front/behind (public) buildings like car parks, driveways, gardens or work environments.
This text is machine translated.
This text is machine translated.
Scope of delivery
- ProjectLine flood 150W 40K IP65
- User manual.







