
Number
Highlights & Details
Outdoor LED wall lamp Python
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Half-round
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
600.00 lm
- Total luminous flux
600 lm
- Protection class
II
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
405 g
- Dim
(L x W x H) 17.1 x 8.4 x 21.5 cm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
8.4 cm
- Height
21.5 cm
- Length
17.1 cm
- Depth
84.00 mm
Documents & Downloads
Datasheet
Datasheet 1483898 Philips LED Python 173234716 LED outdoor wall light LED (monochrome) Built-in LED 6 W Stainless steel
Datasheet 1483898 Philips LED Python 173234716 LED outdoor wall light LED (monochrome) Built-in LED 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1483898 Philips LED Python 173234716 LED outdoor wall light LED (monochrome) Built-in LED 6 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall light
- User manual.



