
Number
Highlights & Details
Philips outdoor ultra-efficient stratosphere base lamp 3.8W
- Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED pedestal light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
3.8 W
3.8 W
2700 K
- Colour
Warm white
400.00 lm
- Total luminous flux
800 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
820
- Dim
(L x W x H) 60 x 76 x 420 mm
n.rel.
- Light bulb included
Yes
- Width
76 mm
- Height
420 mm
- Length
60 mm
- Depth
60.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3040581 Philips LED Stratosphere 8720169257351 LED pedestal light LED (monochrome) LED 3.8 W Anthracite
User & Safety Instructions
User & Safety Instructions 3040581 Philips LED Stratosphere 8720169257351 LED pedestal light LED (monochrome) LED 3.8 W Anthracite
User & Safety Instructions 3040581 Philips LED Stratosphere 8720169257351 LED pedestal light LED (monochrome) LED 3.8 W Anthracite
Conformity certificate
Conformity certificate 3040581 Philips LED Stratosphere 8720169257351 LED pedestal light LED (monochrome) LED 3.8 W Anthracite
Description
This text is machine translated.
Features
- Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
- Service life of 50,000h and thus up to 50% energy saving.








